RS PRO Natural Plastic Sheet, 500mm x 500mm x 50mm

Technical documents
Specifications
Brand
RS ProColour
Natural
Form
Full
Length
500mm
Width
500mm
Thickness
50mm
Material
PA
Laminated
No
Density
1.15g/cm³
Tensile Strength
60 (Wet) MPa, 85 (Dry) MPa
Hardness
170 Ball Indentation
Flammability Rating
UL 94 HB
Water Absorption
6 to 7%
Thermal Conductivity
0.38W/mK
Maximum Operating Temperature
+100°C
Elongation
50%
Melting Point
+215°C
Country of Origin
Germany
Product details
RS PRO Cast Nylon sheets, PA sheet : Polyamide
From the trusted brand RS PRO, comes a range of cast nylon sheets. Manufactured to industry standards and featuring 170 ball indentation hardness, these sheets are of high quality and are great value.
These sheets are manufactured out of nylon 6 that is a plastic material which has very good impact, chemical and temperature features. Nylon also features a high level of strength at increased temperatures.
Features and benefits
- Maximum operating temperatures of +170 °C and +180 °C
- Flammability rating of UL 94 HB
- High tensile and impact strength
- High abrasion, chemical, acid and alkali resistance
Applications
Nylon has an array of application use such as;
- Industrial
- Automotive
- Electronics
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Natural & Cast Nylon
€ 457.70
€ 457.70 Each (ex VAT)
1
€ 457.70
€ 457.70 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | € 457.70 |
3 - 9 | € 432.53 |
10 - 29 | € 415.78 |
30+ | € 383.90 |
Technical documents
Specifications
Brand
RS ProColour
Natural
Form
Full
Length
500mm
Width
500mm
Thickness
50mm
Material
PA
Laminated
No
Density
1.15g/cm³
Tensile Strength
60 (Wet) MPa, 85 (Dry) MPa
Hardness
170 Ball Indentation
Flammability Rating
UL 94 HB
Water Absorption
6 to 7%
Thermal Conductivity
0.38W/mK
Maximum Operating Temperature
+100°C
Elongation
50%
Melting Point
+215°C
Country of Origin
Germany
Product details
RS PRO Cast Nylon sheets, PA sheet : Polyamide
From the trusted brand RS PRO, comes a range of cast nylon sheets. Manufactured to industry standards and featuring 170 ball indentation hardness, these sheets are of high quality and are great value.
These sheets are manufactured out of nylon 6 that is a plastic material which has very good impact, chemical and temperature features. Nylon also features a high level of strength at increased temperatures.
Features and benefits
- Maximum operating temperatures of +170 °C and +180 °C
- Flammability rating of UL 94 HB
- High tensile and impact strength
- High abrasion, chemical, acid and alkali resistance
Applications
Nylon has an array of application use such as;
- Industrial
- Automotive
- Electronics
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.