RS PRO Multipair Industrial Cable, 2 Pairs, 22 AWG, 100m, Screened Shield

RS Stock No.: 775-4032Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number of Pairs

2

American Wire Gauge

22 AWG

Length

100m

Shield Type

Aluminium/PET Tape

Sheath Colour

Grey

Outer Diameter

5.1mm

Outer Sheath Material

PVC

Characteristic Impedance

85 Ω

Core Strands

7/0.2 mm

Voltage Rating

300 V

Standards Met

IEC 332.1, UL 2899

Country of Origin

China

Product details

2 Pair TS STP Cable

2 pairs of 7//0.254 mm (22 AWG) tinned copper conductors insulated with polyethylene, each wrapped in an aluminised tape with a tinned copper drain wire. The pairs are wrapped in an overall aluminised tape with a drain wire and grey outer PVC sheath.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

Stock information temporarily unavailable.

P.O.A.

RS PRO Multipair Industrial Cable, 2 Pairs, 22 AWG, 100m, Screened Shield

P.O.A.

RS PRO Multipair Industrial Cable, 2 Pairs, 22 AWG, 100m, Screened Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number of Pairs

2

American Wire Gauge

22 AWG

Length

100m

Shield Type

Aluminium/PET Tape

Sheath Colour

Grey

Outer Diameter

5.1mm

Outer Sheath Material

PVC

Characteristic Impedance

85 Ω

Core Strands

7/0.2 mm

Voltage Rating

300 V

Standards Met

IEC 332.1, UL 2899

Country of Origin

China

Product details

2 Pair TS STP Cable

2 pairs of 7//0.254 mm (22 AWG) tinned copper conductors insulated with polyethylene, each wrapped in an aluminised tape with a tinned copper drain wire. The pairs are wrapped in an overall aluminised tape with a drain wire and grey outer PVC sheath.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.