RS PRO Multicore Industrial Cable, 12 Cores, 0.22 mm², Screened, 25m
RS Stock No.: 201-7406Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.22 mm²
Number of Cores
12
Screened/Unscreened
Screened
Length
25m
Sheath Colour
Black
Outer Diameter
6.9mm
Voltage Rating
440 V
Standards Met
DEF-STAN 61-12
Shielded/Unshielded
Shielded
Core Strands
7/0.2 mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Each (ex VAT)
RS PRO Multicore Industrial Cable, 12 Cores, 0.22 mm², Screened, 25m
120
P.O.A.
Each (ex VAT)
RS PRO Multicore Industrial Cable, 12 Cores, 0.22 mm², Screened, 25m
Stock information temporarily unavailable.
120
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.22 mm²
Number of Cores
12
Screened/Unscreened
Screened
Length
25m
Sheath Colour
Black
Outer Diameter
6.9mm
Voltage Rating
440 V
Standards Met
DEF-STAN 61-12
Shielded/Unshielded
Shielded
Core Strands
7/0.2 mm
Country of Origin
United Kingdom