RS PRO Miniature Thermocouple Connector for Use with Type J Thermocouple, 4mm Probe, IEC, RoHS Compliant Standard

Technical documents
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type J Thermocouple
Application
Miniature Connector
Connector Type
Flat Pin
Connection Gender
Male-Female
Plug/Socket
Plug & Socket
Thermocouple Type
J
Connector Size
Miniature
Probe Diameter
4mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
Miniature or Standard Plugs and Sockets
RS branded range of miniature and standard thermocouple plugs and sockets, supplied as a pair, ideal for general purpose use.
K, J and T types available
Polarised contacts to ensure correct connection
Cable clamp available for securing cable to plugs or sockets
Colour coded in accordance with IEC or BS specification
Maximum continuous operating temperature of 220 ºC
€ 10.56
€ 10.56 Each (ex VAT)
1
€ 10.56
€ 10.56 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 10.56 |
5 - 9 | € 10.22 |
10+ | € 9.79 |
Technical documents
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type J Thermocouple
Application
Miniature Connector
Connector Type
Flat Pin
Connection Gender
Male-Female
Plug/Socket
Plug & Socket
Thermocouple Type
J
Connector Size
Miniature
Probe Diameter
4mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
Miniature or Standard Plugs and Sockets
RS branded range of miniature and standard thermocouple plugs and sockets, supplied as a pair, ideal for general purpose use.
K, J and T types available
Polarised contacts to ensure correct connection
Cable clamp available for securing cable to plugs or sockets
Colour coded in accordance with IEC or BS specification
Maximum continuous operating temperature of 220 ºC