RS PRO MGN Series, Linear Guide Rail 7mm width 105mm Length
RS Stock No.: 176-6662Brand: RS PRO

Technical documents
Specifications
Brand
RS ProRail Width
7mm
Rail Length
105mm
Manufacturer Series
MGN
Material
X65Cr13 - Stainless Steel
Dynamic Load Rating
980N
Static Load Rating
1240N
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 41.75
€ 41.75 Each (ex VAT)
RS PRO MGN Series, Linear Guide Rail 7mm width 105mm Length
1
€ 41.75
€ 41.75 Each (ex VAT)
RS PRO MGN Series, Linear Guide Rail 7mm width 105mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 41.75 |
5 - 9 | € 40.72 |
10+ | € 40.51 |
Technical documents
Specifications
Brand
RS ProRail Width
7mm
Rail Length
105mm
Manufacturer Series
MGN
Material
X65Cr13 - Stainless Steel
Dynamic Load Rating
980N
Static Load Rating
1240N
Country of Origin
Taiwan, Province Of China