Technical documents
Specifications
Brand
RS ProThread Size
PG7
Maximum Cable Diameter
6.5mm
Minimum Cable Diameter
3mm
Material
Nickel Plated Brass
Colour
Metallic
IP Rating
IP68
Locknut Included
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Country of Origin
China
Stock information temporarily unavailable.
€ 13.04
€ 13.04 1 Bag of 5 (ex VAT)
RS PRO Metallic Nickel Plated Brass Cable Gland, PG7 Thread, 3mm min., 6.5mm max., IP68
1
€ 13.04
€ 13.04 1 Bag of 5 (ex VAT)
RS PRO Metallic Nickel Plated Brass Cable Gland, PG7 Thread, 3mm min., 6.5mm max., IP68
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThread Size
PG7
Maximum Cable Diameter
6.5mm
Minimum Cable Diameter
3mm
Material
Nickel Plated Brass
Colour
Metallic
IP Rating
IP68
Locknut Included
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Country of Origin
China