RS PRO MCB, 1P, 10A Curve B, 240 → 415V AC, 6 kA Breaking Capacity

RS Stock No.: 265-0162Brand: RS PRO
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

RS Pro

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

240V

Rated AC Voltage

240 → 415V

Rated DC Voltage

240V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

DHMZ

Circuit Breaker Type

MCB

Length

87.5mm

Width

17.7mm

Mounting Style

DIN Rail Mount

Depth

62mm

Reset Actuator Type

Rocker Switch

Tripping Mechanism

Thermal-Magnetic

Country of Origin

India

Stock information temporarily unavailable.

€ 11.56

€ 11.56 Each (ex VAT)

RS PRO MCB, 1P, 10A Curve B, 240 → 415V AC, 6 kA Breaking Capacity

€ 11.56

€ 11.56 Each (ex VAT)

RS PRO MCB, 1P, 10A Curve B, 240 → 415V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

240V

Rated AC Voltage

240 → 415V

Rated DC Voltage

240V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

DHMZ

Circuit Breaker Type

MCB

Length

87.5mm

Width

17.7mm

Mounting Style

DIN Rail Mount

Depth

62mm

Reset Actuator Type

Rocker Switch

Tripping Mechanism

Thermal-Magnetic

Country of Origin

India