Hazardous Product
RS PRO Manometer, Max Pressure Measurement 500psi
RS Stock No.: 101-031Brand: RS PRO

Technical documents
Specifications
Brand
RS ProBest Accuracy
±1 °C
Maximum Pressure Measurement
500psi
Minimum Pressure Measurement
-14psi
IP Rating
IP40
Display Type
Backlit LCD
Weight
338g
Dimensions
212 mm x 78 mm x 51mm
Country of Origin
China
Stock information temporarily unavailable.
€ 564.84
€ 564.84 Each (ex VAT)
RS PRO Manometer, Max Pressure Measurement 500psi
1
€ 564.84
€ 564.84 Each (ex VAT)
RS PRO Manometer, Max Pressure Measurement 500psi
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBest Accuracy
±1 °C
Maximum Pressure Measurement
500psi
Minimum Pressure Measurement
-14psi
IP Rating
IP40
Display Type
Backlit LCD
Weight
338g
Dimensions
212 mm x 78 mm x 51mm
Country of Origin
China