RS PRO Male RJ11 to Male RJ45 Telephone Cable, Black Sheath, 2m

RS Stock No.: 266-2472Brand: RS PRO
brand-logo
View all in Telephone Cable

Technical documents

Specifications

Brand

RS Pro

Connector 1

RJ11

Connector 2

RJ45

Connector 1 Gender

Male

Length

2m

Shield Type

Shielded

Connector 2 Gender

Male

Outer Sheath Material

PVC

Reel Length

2m

Conductor Material

Copper

Sheath Colour

Black

Standards Met

CE, REACH, RoHS

Cable Shape

Flat

Standards Met

CE UKCA, REACH, ROHS

Country of Origin

China

Stock information temporarily unavailable.

€ 2.75

€ 2.75 Each (ex VAT)

RS PRO Male RJ11 to Male RJ45 Telephone Cable, Black Sheath, 2m

€ 2.75

€ 2.75 Each (ex VAT)

RS PRO Male RJ11 to Male RJ45 Telephone Cable, Black Sheath, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Connector 1

RJ11

Connector 2

RJ45

Connector 1 Gender

Male

Length

2m

Shield Type

Shielded

Connector 2 Gender

Male

Outer Sheath Material

PVC

Reel Length

2m

Conductor Material

Copper

Sheath Colour

Black

Standards Met

CE, REACH, RoHS

Cable Shape

Flat

Standards Met

CE UKCA, REACH, ROHS

Country of Origin

China