RS PRO Male Mini DisplayPort to Male Mini DisplayPort, PVC Cable, 1080p, 2m

RS Stock No.: 182-8795Brand: RS PRO
brand-logo
View all in DisplayPort Cables

Technical documents

Specifications

Brand

RS Pro

Connector 1

Mini DisplayPort

Connector 2

Mini DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

2m

Maximum Resolution

1080p

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

0.08 mm

Country of Origin

China

Stock information temporarily unavailable.

€ 14.69

€ 14.69 Each (ex VAT)

RS PRO Male Mini DisplayPort to Male Mini DisplayPort, PVC Cable, 1080p, 2m

€ 14.69

€ 14.69 Each (ex VAT)

RS PRO Male Mini DisplayPort to Male Mini DisplayPort, PVC Cable, 1080p, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Connector 1

Mini DisplayPort

Connector 2

Mini DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

2m

Maximum Resolution

1080p

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

0.08 mm

Country of Origin

China