RS PRO , Male Micro USB B to Male USB A, 2m

Technical documents
Specifications
Brand
RS ProLength
2m
Connector 1
Micro USB B
Connector 2
USB A
USB Cable Type
USB Cable
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Mounting Type
Panel Mount
IP Rating
IP67
Standards Met
IP67 Rated, IP68 Rated, RoHS Compliant
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Waterproof Micro USB-B Cable Assemblies
From the trusted RS Pro brand, a series of superior quality waterproof Micro USB-B cable assemblies. The IP67 cable assemblies are constructed from black 28 AWG cable with rugged thermoplastic housed connectors. Contacts are formed from high grade copper alloy with a gold plating. The IP68 cable assemblies are suited to applications where the prevention of dust and water ingress is essential.
Features and Benefits
IP67 rated
Robust cable
Rugged design
RoHS compliant
Product Application Information
Marine
Military
Automation
Outdoor displays
€ 43.01
€ 43.01 Each (ex VAT)
1
€ 43.01
€ 43.01 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 43.01 |
5 - 9 | € 39.32 |
10 - 24 | € 37.74 |
25+ | € 36.08 |
Technical documents
Specifications
Brand
RS ProLength
2m
Connector 1
Micro USB B
Connector 2
USB A
USB Cable Type
USB Cable
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Mounting Type
Panel Mount
IP Rating
IP67
Standards Met
IP67 Rated, IP68 Rated, RoHS Compliant
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Waterproof Micro USB-B Cable Assemblies
From the trusted RS Pro brand, a series of superior quality waterproof Micro USB-B cable assemblies. The IP67 cable assemblies are constructed from black 28 AWG cable with rugged thermoplastic housed connectors. Contacts are formed from high grade copper alloy with a gold plating. The IP68 cable assemblies are suited to applications where the prevention of dust and water ingress is essential.
Features and Benefits
IP67 rated
Robust cable
Rugged design
RoHS compliant
Product Application Information
Marine
Military
Automation
Outdoor displays