RS PRO Male Bush, Conduit Fitting, 25mm Nominal Size, Brass

RS Stock No.: 608-238Brand: RS PRO
brand-logo
View all in Conduit Fittings

Technical documents

Specifications

Brand

RS Pro

Nominal Size

25mm

Fitting Type

Male Bush

Material

Brass

Standards Met

BS EN 50086

Country of Origin

India

You may be interested in
RS PRO M20 Male Bush Cable Conduit Fitting, 20mm nominal size
€ 1.097Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

€ 27.54

€ 27.54 1 Pack of 25 (ex VAT)

RS PRO Male Bush, Conduit Fitting, 25mm Nominal Size, Brass

€ 27.54

€ 27.54 1 Pack of 25 (ex VAT)

RS PRO Male Bush, Conduit Fitting, 25mm Nominal Size, Brass
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 27.54
10 - 49€ 26.61
50+€ 25.61
You may be interested in
RS PRO M20 Male Bush Cable Conduit Fitting, 20mm nominal size
€ 1.097Each (In a Pack of 25) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Nominal Size

25mm

Fitting Type

Male Bush

Material

Brass

Standards Met

BS EN 50086

Country of Origin

India

You may be interested in
RS PRO M20 Male Bush Cable Conduit Fitting, 20mm nominal size
€ 1.097Each (In a Pack of 25) (ex VAT)