RS PRO Male 10A Crimp Contact Minimum Wire Size 0.75mm² Maximum Wire Size 0.75mm² for use with Circular Connector

RS Stock No.: 181-1452Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Series

RS-YJ

Accessory Type

Crimp Contact

Contact Plating

Gold

For Use With

Circular Connector

Contact Material

Brass

Range

RS-YJ

Voltage Rating

500V

Current Rating

10A

Minimum Wire Size mm²

0.75mm²

Maximum Wire Size mm²

0.75mm²

Gender

Male

Mounting Type

Cable Mount

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 79.06

€ 0.791 Each (In a Pack of 100) (ex VAT)

RS PRO Male 10A Crimp Contact Minimum Wire Size 0.75mm² Maximum Wire Size 0.75mm² for use with Circular Connector

€ 79.06

€ 0.791 Each (In a Pack of 100) (ex VAT)

RS PRO Male 10A Crimp Contact Minimum Wire Size 0.75mm² Maximum Wire Size 0.75mm² for use with Circular Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400€ 0.791€ 79.06
500 - 900€ 0.72€ 71.98
1000+€ 0.673€ 67.26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Series

RS-YJ

Accessory Type

Crimp Contact

Contact Plating

Gold

For Use With

Circular Connector

Contact Material

Brass

Range

RS-YJ

Voltage Rating

500V

Current Rating

10A

Minimum Wire Size mm²

0.75mm²

Maximum Wire Size mm²

0.75mm²

Gender

Male

Mounting Type

Cable Mount

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in