RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 21.5kg Compression Load

RS Stock No.: 189-3234Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical documents

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Male to Male Bobbin

Thread Size

M6

Diameter

25mm

Overall Height

15mm

Material

Natural Rubber

Compression Load

21.5kg

Metalwork

Zinc Plated Steel

Shore Hardness

45 Shore A

Shearing Load

6.6kg

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 7.08

€ 1.77 Each (In a Pack of 4) (ex VAT)

RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 21.5kg Compression Load

€ 7.08

€ 1.77 Each (In a Pack of 4) (ex VAT)

RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 21.5kg Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Male to Male Bobbin

Thread Size

M6

Diameter

25mm

Overall Height

15mm

Material

Natural Rubber

Compression Load

21.5kg

Metalwork

Zinc Plated Steel

Shore Hardness

45 Shore A

Shearing Load

6.6kg

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more