RS PRO M12 x 100mm 80mm Dia. PA Reinforced Nylon Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging
RS Stock No.: 285-691Brand: RS PRO

Technical documents
Specifications
Brand
RS ProStatic Load Capacity
750kg
Thread Size
M12 x 100mm
Application
Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging Machinery, Processing
Thread Length
100mm
Tilt Angle
20°
Foot Material
PA Reinforced Nylon
Diameter
80mm
Country of Origin
China
Stock information temporarily unavailable.
€ 13.50
€ 13.50 1 Bag of 4 (ex VAT)
RS PRO M12 x 100mm 80mm Dia. PA Reinforced Nylon Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging
1
€ 13.50
€ 13.50 1 Bag of 4 (ex VAT)
RS PRO M12 x 100mm 80mm Dia. PA Reinforced Nylon Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProStatic Load Capacity
750kg
Thread Size
M12 x 100mm
Application
Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging Machinery, Processing
Thread Length
100mm
Tilt Angle
20°
Foot Material
PA Reinforced Nylon
Diameter
80mm
Country of Origin
China