RS PRO Long Nose Pliers, 155 mm Overall, Straight Tip, 28mm Jaw

RS Stock No.: 200-6023Brand: RS PRO
brand-logo
View all in Pliers

Technical documents

Specifications

Brand

RS Pro

Plier Type

Long Nose Pliers

Overall Length

155 mm

Tip Style

Straight

Material

Steel

Jaw Length

28mm

Non Sparking

No

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 24.14

€ 24.14 Each (ex VAT)

RS PRO Long Nose Pliers, 155 mm Overall, Straight Tip, 28mm Jaw

€ 24.14

€ 24.14 Each (ex VAT)

RS PRO Long Nose Pliers, 155 mm Overall, Straight Tip, 28mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Plier Type

Long Nose Pliers

Overall Length

155 mm

Tip Style

Straight

Material

Steel

Jaw Length

28mm

Non Sparking

No

Country of Origin

Taiwan, Province Of China