RS PRO Lithium Thionyl Chloride AA Battery 3.6V
RS Stock No.: 593-489Brand: RS PRO

Technical documents
Specifications
Brand
RS ProChemistry
Lithium Thionyl Chloride
Nominal Voltage
3.6V
Terminal Type
PCB Pin
Capacity
2.6Ah
Size
AA
Country of Origin
United Kingdom
You may be interested in

AA LITHIUM CELL 3.7VBrand: NEUTRAL
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Lithium Thionyl Chloride AA Battery 3.6V
1
Please note: Hazardous items will incur an additional delivery charge and have a much longer lead time. Please contact us for further details.
P.O.A.
RS PRO Lithium Thionyl Chloride AA Battery 3.6V
Stock information temporarily unavailable.
1
Please note: Hazardous items will incur an additional delivery charge and have a much longer lead time. Please contact us for further details.
Stock information temporarily unavailable.
Please check again later.
You may be interested in

AA LITHIUM CELL 3.7VBrand: NEUTRAL
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProChemistry
Lithium Thionyl Chloride
Nominal Voltage
3.6V
Terminal Type
PCB Pin
Capacity
2.6Ah
Size
AA
Country of Origin
United Kingdom
You may be interested in

AA LITHIUM CELL 3.7VBrand: NEUTRAL
P.O.A.Each (ex VAT)