Technical documents
Specifications
Brand
RS ProContact Configuration
SPST
Foot Switch Type
Momentary Foot Switch
Switch Operation
Momentary
Case Material
Glass Fibre Reinforced Polymer
Contact Voltage Rating AC
5V
Contact Voltage Rating (AC)
5V
Contact Current Rating
25 mA @ 5 V ac
Switch Environment
Light Industrial
IP Rating
IPX2
Guard Cover
No
Colour
Black
Width
105mm
Length
141mm
Height
40mm
Dimensions
141 x 105 x 40mm
Standards Met
2014/35/EU, EN 60950
Distrelec Product Id
30405674
Country of Origin
United Kingdom
Product details
RS PRO USB Footswitch
RS PRO USB programmable foot switch which works with Windows, Linux and Mac operating systems.
Foot switches are commonly used on machinery were hand operated switches are a safety concern. This foot controller pedal is ideal for light industrial applications.
RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.
Features and Benefits:
No software or drivers needed to use on host PC (Windows 98 SP2, ME, NT, 2000, XP and Vista)
Functions can be set by internal dip switches
Multi keystroke functions available on each switch (e.g. ctrl/alt/del)
2.5 m cable
Power consumption 5V @ 25mA
Weight 395g
Hands free control - allow the operator greater freedom of movement
Typical Applications:
Foot switches are commonly used in applications where hands-free control is more practical or safer. Foot controllers can be found on:
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps
This USB footswitch can be used for medical and dental imaging, transcription, video editing, gaming and other applications where repeated keystrokes are required.
FAQs
Why would you use a footswitch?
As these switches are operated by the persons feet, this means that their hands are free so therefore allows the individual to multitask.
Do these footswitches come with a guard?
No, a protective guard is not supplied, but you can purchase a protective guard separately, please view RS 125-0870.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
€ 203.54
€ 203.54 Each (ex VAT)
1
€ 203.54
€ 203.54 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 203.54 |
5 - 9 | € 200.40 |
10+ | € 194.96 |
Technical documents
Specifications
Brand
RS ProContact Configuration
SPST
Foot Switch Type
Momentary Foot Switch
Switch Operation
Momentary
Case Material
Glass Fibre Reinforced Polymer
Contact Voltage Rating AC
5V
Contact Voltage Rating (AC)
5V
Contact Current Rating
25 mA @ 5 V ac
Switch Environment
Light Industrial
IP Rating
IPX2
Guard Cover
No
Colour
Black
Width
105mm
Length
141mm
Height
40mm
Dimensions
141 x 105 x 40mm
Standards Met
2014/35/EU, EN 60950
Distrelec Product Id
30405674
Country of Origin
United Kingdom
Product details
RS PRO USB Footswitch
RS PRO USB programmable foot switch which works with Windows, Linux and Mac operating systems.
Foot switches are commonly used on machinery were hand operated switches are a safety concern. This foot controller pedal is ideal for light industrial applications.
RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.
Features and Benefits:
No software or drivers needed to use on host PC (Windows 98 SP2, ME, NT, 2000, XP and Vista)
Functions can be set by internal dip switches
Multi keystroke functions available on each switch (e.g. ctrl/alt/del)
2.5 m cable
Power consumption 5V @ 25mA
Weight 395g
Hands free control - allow the operator greater freedom of movement
Typical Applications:
Foot switches are commonly used in applications where hands-free control is more practical or safer. Foot controllers can be found on:
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps
This USB footswitch can be used for medical and dental imaging, transcription, video editing, gaming and other applications where repeated keystrokes are required.
FAQs
Why would you use a footswitch?
As these switches are operated by the persons feet, this means that their hands are free so therefore allows the individual to multitask.
Do these footswitches come with a guard?
No, a protective guard is not supplied, but you can purchase a protective guard separately, please view RS 125-0870.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.