RS PRO LED Stroboscope, 1μs Sample Time

RS Stock No.: 134-6746Brand: RS PRO
brand-logo
View all in Stroboscopes

Technical documents

Specifications

Brand

RS Pro

Sample Time

1µs

Dimensions

224 x 130 x 112mm

Weight

1.3kg

Height

112mm

Length

224mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

130mm

Product details

RS Pro Stationary LED Stroboscope

Brought to you under the trusted RS Pro range, this hand held stroboscope has unrivalled brightness, operation and technology.
The robust and precise stroboscope is used for measuring in difficult industrial environments and are specially designed for maintenance work/comissioning and inspections. The configuration of high performance LEDs, the stroboscope offers a powerful light intensity.

Features and Benefits

Innovative and low maintenance LED technology
Light intensity and image sharpness adjustable
For widths wider than 300 mm

Stock information temporarily unavailable.

€ 3,899.46

€ 3,899.46 Each (ex VAT)

RS PRO LED Stroboscope, 1μs Sample Time

€ 3,899.46

€ 3,899.46 Each (ex VAT)

RS PRO LED Stroboscope, 1μs Sample Time
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Sample Time

1µs

Dimensions

224 x 130 x 112mm

Weight

1.3kg

Height

112mm

Length

224mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

130mm

Product details

RS Pro Stationary LED Stroboscope

Brought to you under the trusted RS Pro range, this hand held stroboscope has unrivalled brightness, operation and technology.
The robust and precise stroboscope is used for measuring in difficult industrial environments and are specially designed for maintenance work/comissioning and inspections. The configuration of high performance LEDs, the stroboscope offers a powerful light intensity.

Features and Benefits

Innovative and low maintenance LED technology
Light intensity and image sharpness adjustable
For widths wider than 300 mm