RS PRO LC to Unterminated Simplex Multi Mode OM3 Fibre Optic Cable, 900μm, 2m

RS Stock No.: 121-4223Brand: RS PRO
brand-logo
View all in Fibre Optic Cable

Technical documents

Specifications

Brand

RS Pro

Connector 1

LC

Length

2m

Propagation Mode

Multi Mode

Connector 2

Unterminated

Terminated/Unterminated

Terminated

Core Diameter

900µm

Cable Construction

Simplex

Fibre Type

OM3

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Sheath Material

Low Smoke Zero Halogen (LSZH)

Standards Met

EIA-TIA, IEC, IEC 60304, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, ITU-G651, REACH/SvHC Compliant, TIA/EIA 492AAAA

Maximum Pulling Tension

6N

Country of Origin

China

Product details

RS Pro Fibre Optic Pigtails

From the trusted RS Pro brand, a range of fibre optic pigtails with ST, E2000 LC and SC connections.
The single mode pigtails are terminated with standard connectors and also feature a protective cap on the zirconia ceramic ferrule. The fibre optic cable assemblies in this range are available in standard white 1 m lengths or packs of 12 assorted colours in 10 m lengths
Part number 121-3943 ST simplex 1 m
Part number 121-3944 E2000 simplex 1 m
Part number 121-4221 LC simplex 2 m each with assorted colours
Part number 121-4222 SC simplex 2 m each with assorted colours
Part number 121-4223 LC simplex OM3 2 m each with assorted colours
Part number 121-4224 SC simplex OM3 2 m each with assorted colours

Features and Benefits

LSZH buffer
REACH, RoHS
900um tight buffer or easy strip structure

Applications

Telecom
Patch panels
Wall Boxes
ODFS
Splice cassettes

Stock information temporarily unavailable.

€ 52.43

€ 52.43 Each (ex VAT)

RS PRO LC to Unterminated Simplex Multi Mode OM3 Fibre Optic Cable, 900μm, 2m

€ 52.43

€ 52.43 Each (ex VAT)

RS PRO LC to Unterminated Simplex Multi Mode OM3 Fibre Optic Cable, 900μm, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 52.43
10 - 19€ 47.96
20 - 49€ 46.00
50+€ 43.99

Technical documents

Specifications

Brand

RS Pro

Connector 1

LC

Length

2m

Propagation Mode

Multi Mode

Connector 2

Unterminated

Terminated/Unterminated

Terminated

Core Diameter

900µm

Cable Construction

Simplex

Fibre Type

OM3

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Sheath Material

Low Smoke Zero Halogen (LSZH)

Standards Met

EIA-TIA, IEC, IEC 60304, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, ITU-G651, REACH/SvHC Compliant, TIA/EIA 492AAAA

Maximum Pulling Tension

6N

Country of Origin

China

Product details

RS Pro Fibre Optic Pigtails

From the trusted RS Pro brand, a range of fibre optic pigtails with ST, E2000 LC and SC connections.
The single mode pigtails are terminated with standard connectors and also feature a protective cap on the zirconia ceramic ferrule. The fibre optic cable assemblies in this range are available in standard white 1 m lengths or packs of 12 assorted colours in 10 m lengths
Part number 121-3943 ST simplex 1 m
Part number 121-3944 E2000 simplex 1 m
Part number 121-4221 LC simplex 2 m each with assorted colours
Part number 121-4222 SC simplex 2 m each with assorted colours
Part number 121-4223 LC simplex OM3 2 m each with assorted colours
Part number 121-4224 SC simplex OM3 2 m each with assorted colours

Features and Benefits

LSZH buffer
REACH, RoHS
900um tight buffer or easy strip structure

Applications

Telecom
Patch panels
Wall Boxes
ODFS
Splice cassettes