RS PRO LC to LC Duplex Single Mode OS1 Fibre Optic Cable, 9/125μm, Yellow, 1m

RS Stock No.: 135-597Brand: RS PRODistrelec Article No.: 30390792
brand-logo
View all in Fibre Optic Cable

Technical documents

Specifications

Brand

RS Pro

Length

1m

Connector 1

LC

Connector 2

LC

Propagation Mode

Single Mode

Terminated/Unterminated

Terminated

Core Diameter

9/125µm

Sheath Colour

Yellow

Cable Construction

Duplex

Fibre Type

OS1

Maximum Operating Temperature

+60°C

Attenuation

0.3 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-20°C

Standards Met

IEC 60332-1, IEC 61300-3-4, IEC 61300-3-6, IEC 61574

Distrelec Product Id

30390792

Country of Origin

United Kingdom

Product details

RS PRO Standard Fibre Patch Cords - LC to LC

This cost-effective fibre optic cables from our own RS PRO brand offers a solution for short or long distance transmission. Their optical fibre patch cords are defining factors in ensuring your network performs to the highest level. These fibre optic cables are all tested and pre made designed to be easy connected.

Features

• Polished ceramic ferrule LC connectors
• Low smoke, zero halogen LSZH) insulation
• LC to LC fibre patch lead connection
• Colour coded strain to indicate signal path

LC connection – A push/pull type fibre connector. Two LC connectors are often held together in a simplex/duplex configuration with a plastic clip.

Core diameter availability:

• OM1 multimode – 62.5/125 μm (core to cladding diameter ratio is 62.5 microns to 125 microns)
• OM2 multimode – 50/125 μm (core to cladding diameter ratio is 50 microns to 125 microns)
• OM3 multimode - 50/125 μm (core to cladding diameter ratio is 50 microns to 125 microns)
• OS1 singlemode - 9/125 μm (core to cladding diameter ratio is 9 microns to 125 microns)

Applications

• Broadband systems
• Telecommunication / Data communication
• Ideal solution for data applications requiring high speed data transmissions

FAQs

What is a difference between Singlemode and Multimode fibre?

Multimode fibre can carry multiple light rays at the same time and travels short distances comparing to singlemode which has a single light path and can travel much longer distance of up to 100km.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

€ 27.47

€ 27.47 Each (ex VAT)

RS PRO LC to LC Duplex Single Mode OS1 Fibre Optic Cable, 9/125μm, Yellow, 1m

€ 27.47

€ 27.47 Each (ex VAT)

RS PRO LC to LC Duplex Single Mode OS1 Fibre Optic Cable, 9/125μm, Yellow, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 27.47
15 - 49€ 22.30
50+€ 18.89

Technical documents

Specifications

Brand

RS Pro

Length

1m

Connector 1

LC

Connector 2

LC

Propagation Mode

Single Mode

Terminated/Unterminated

Terminated

Core Diameter

9/125µm

Sheath Colour

Yellow

Cable Construction

Duplex

Fibre Type

OS1

Maximum Operating Temperature

+60°C

Attenuation

0.3 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-20°C

Standards Met

IEC 60332-1, IEC 61300-3-4, IEC 61300-3-6, IEC 61574

Distrelec Product Id

30390792

Country of Origin

United Kingdom

Product details

RS PRO Standard Fibre Patch Cords - LC to LC

This cost-effective fibre optic cables from our own RS PRO brand offers a solution for short or long distance transmission. Their optical fibre patch cords are defining factors in ensuring your network performs to the highest level. These fibre optic cables are all tested and pre made designed to be easy connected.

Features

• Polished ceramic ferrule LC connectors
• Low smoke, zero halogen LSZH) insulation
• LC to LC fibre patch lead connection
• Colour coded strain to indicate signal path

LC connection – A push/pull type fibre connector. Two LC connectors are often held together in a simplex/duplex configuration with a plastic clip.

Core diameter availability:

• OM1 multimode – 62.5/125 μm (core to cladding diameter ratio is 62.5 microns to 125 microns)
• OM2 multimode – 50/125 μm (core to cladding diameter ratio is 50 microns to 125 microns)
• OM3 multimode - 50/125 μm (core to cladding diameter ratio is 50 microns to 125 microns)
• OS1 singlemode - 9/125 μm (core to cladding diameter ratio is 9 microns to 125 microns)

Applications

• Broadband systems
• Telecommunication / Data communication
• Ideal solution for data applications requiring high speed data transmissions

FAQs

What is a difference between Singlemode and Multimode fibre?

Multimode fibre can carry multiple light rays at the same time and travels short distances comparing to singlemode which has a single light path and can travel much longer distance of up to 100km.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.