RS PRO LC to LC Duplex Multi Mode OM4 Fibre Optic Cable, 900μm, Violet, 5m

Technical documents
Specifications
Brand
RS ProConnector 1
LC
Length
5m
Propagation Mode
Multi Mode
Connector 2
LC
Terminated/Unterminated
Terminated
Core Diameter
900µm
Sheath Colour
Violet
Cable Construction
Duplex
Fibre Type
OM4
Maximum Operating Temperature
+60°C
Attenuation
0.8 dB
Sheath Material
Low Smoke Zero Halogen (LSZH)
Minimum Operating Temperature
-20°C
Standards Met
2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-20, REACH/SvHC Compliant
Connector B
LC
Country of Origin
China
Product details
RS PRO Duplex LC-LC OM4 Fibre Optic Patchcords
From the trusted RS PRO brand, a series of LC- LC fibre optic cable assemblies. These superior quality cable assemblies are designed to connect high speed and legacy networks like 10/40/100 Gbit Ethernet and Ethernet. These multimode fibre patch cords have a core fibre size of 50/125 and are terminated with standard LC connectors at each end providing maximum optical performance. The OM4 duplex cables in this range have LSZH violet or aqua jackets and come in various lengths.
Features and Benefits
- Low smoke zero halogen
- 900um / 600um tight buffer
- REACH and RoHS material compliant
- High optical performance
Applications
- Data centres
- Premises cabling in data networks, backbone, riser and horizontal
- Supports video, data and voice
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
€ 31.44
€ 31.44 Each (ex VAT)
1
€ 31.44
€ 31.44 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 31.44 |
10 - 49 | € 28.71 |
50 - 99 | € 27.49 |
100+ | € 26.27 |
Technical documents
Specifications
Brand
RS ProConnector 1
LC
Length
5m
Propagation Mode
Multi Mode
Connector 2
LC
Terminated/Unterminated
Terminated
Core Diameter
900µm
Sheath Colour
Violet
Cable Construction
Duplex
Fibre Type
OM4
Maximum Operating Temperature
+60°C
Attenuation
0.8 dB
Sheath Material
Low Smoke Zero Halogen (LSZH)
Minimum Operating Temperature
-20°C
Standards Met
2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-20, REACH/SvHC Compliant
Connector B
LC
Country of Origin
China
Product details
RS PRO Duplex LC-LC OM4 Fibre Optic Patchcords
From the trusted RS PRO brand, a series of LC- LC fibre optic cable assemblies. These superior quality cable assemblies are designed to connect high speed and legacy networks like 10/40/100 Gbit Ethernet and Ethernet. These multimode fibre patch cords have a core fibre size of 50/125 and are terminated with standard LC connectors at each end providing maximum optical performance. The OM4 duplex cables in this range have LSZH violet or aqua jackets and come in various lengths.
Features and Benefits
- Low smoke zero halogen
- 900um / 600um tight buffer
- REACH and RoHS material compliant
- High optical performance
Applications
- Data centres
- Premises cabling in data networks, backbone, riser and horizontal
- Supports video, data and voice
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.