RS PRO Key Steel Padlock, 7mm Shackle, 47mm Body

Technical documents
Specifications
Brand
RS ProLock Type
Key
Shackle Diameter
7mm
Shackle Length
30mm
Keyed Alike
No
Bluetooth
No
Weather Proof
No
Indoor/Outdoor
Indoor, Outdoor
Material
Steel
Colour
Grey
Body Width
47mm
Quantity Per Package
1
Country of Origin
China
Product details
RS Laminated Padlock
Laminated steel body for superior strength
Hardened steel shackle for superior cut resistance
Pin tumble structure for great pick resistance test
Dual locking levers provide extra pry resistance
Special plastic cover for weather proof
Your best choice in hard weather condition
€ 11.08
€ 11.08 Each (ex VAT)
1
€ 11.08
€ 11.08 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLock Type
Key
Shackle Diameter
7mm
Shackle Length
30mm
Keyed Alike
No
Bluetooth
No
Weather Proof
No
Indoor/Outdoor
Indoor, Outdoor
Material
Steel
Colour
Grey
Body Width
47mm
Quantity Per Package
1
Country of Origin
China
Product details
RS Laminated Padlock
Laminated steel body for superior strength
Hardened steel shackle for superior cut resistance
Pin tumble structure for great pick resistance test
Dual locking levers provide extra pry resistance
Special plastic cover for weather proof
Your best choice in hard weather condition