RS PRO Key Aluminium, Steel Padlock, Keyed Alike, 6mm Shackle, 43mm Body
RS Stock No.: 195-8230Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLock Type
Key
Shackle Diameter
6mm
Shackle Length
22mm
Bluetooth
No
Keyed Alike
Yes
Weather Proof
No
Indoor/Outdoor
Indoor, Outdoor
Material
Aluminium, Steel
Colour
Red
Body Width
43mm
Quantity Per Package
1
Country of Origin
China
Stock information temporarily unavailable.
€ 14.64
€ 14.64 Each (ex VAT)
RS PRO Key Aluminium, Steel Padlock, Keyed Alike, 6mm Shackle, 43mm Body
1
€ 14.64
€ 14.64 Each (ex VAT)
RS PRO Key Aluminium, Steel Padlock, Keyed Alike, 6mm Shackle, 43mm Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLock Type
Key
Shackle Diameter
6mm
Shackle Length
22mm
Bluetooth
No
Keyed Alike
Yes
Weather Proof
No
Indoor/Outdoor
Indoor, Outdoor
Material
Aluminium, Steel
Colour
Red
Body Width
43mm
Quantity Per Package
1
Country of Origin
China