RS PRO K Bow Surface Temperature Probe, 110mm Length, 60mm Diameter, +180 °C Max, With SYS Calibration

RS Stock No.: 202-0865Brand: RS PRO
brand-logo
View all in Temperature Probes

Technical documents

Specifications

Brand

RS Pro

Sensor Type

K

Probe Type

Surface

Probe Tip Type

Bow

Probe Length

110mm

Probe Diameter

60mm

Maximum Temperature Measurement

+180 °C

Cable Length

2m

Best Accuracy

±0.25 %

Connector Type

Miniature Plug

Calibrated

SYSCAL

Product details

RS PRO Type K Surface Temperature Probe

From RS PRO, comes a range of high quality and great value type K surface temperature probes. Being able to maintain accuracy reading of ±0.25%, these 2 meter wire type K probes offer a fantastic solution to measuring temperature.
These temperature probes have been designed for temperature measurement on curved and uneven surfaces These temperature probes are fantastic for measuring the temperature of rollers, for example in paper mills.
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.

Features and benefits:

  • Maximum temperature of +180 °C

  • Probe length of 110mm

  • Probe diameter of 60mm

  • A PTFE (Polytetrafluoroethylene) ribbon encloses the thermocouple sensor for minimum frictional heat generation.

  • Bow probe tip

  • Response Time of 10s

  • Ambient Temperature range of -30 to +50°C

Applications

Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as.

  • Computers

  • Home appliances

  • Calibration and instrumentation

  • Industrial equipment

  • Patient monitoring

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Stock information temporarily unavailable.

€ 223.88

€ 223.88 Each (ex VAT)

RS PRO K Bow Surface Temperature Probe, 110mm Length, 60mm Diameter, +180 °C Max, With SYS Calibration

€ 223.88

€ 223.88 Each (ex VAT)

RS PRO K Bow Surface Temperature Probe, 110mm Length, 60mm Diameter, +180 °C Max, With SYS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Sensor Type

K

Probe Type

Surface

Probe Tip Type

Bow

Probe Length

110mm

Probe Diameter

60mm

Maximum Temperature Measurement

+180 °C

Cable Length

2m

Best Accuracy

±0.25 %

Connector Type

Miniature Plug

Calibrated

SYSCAL

Product details

RS PRO Type K Surface Temperature Probe

From RS PRO, comes a range of high quality and great value type K surface temperature probes. Being able to maintain accuracy reading of ±0.25%, these 2 meter wire type K probes offer a fantastic solution to measuring temperature.
These temperature probes have been designed for temperature measurement on curved and uneven surfaces These temperature probes are fantastic for measuring the temperature of rollers, for example in paper mills.
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.

Features and benefits:

  • Maximum temperature of +180 °C

  • Probe length of 110mm

  • Probe diameter of 60mm

  • A PTFE (Polytetrafluoroethylene) ribbon encloses the thermocouple sensor for minimum frictional heat generation.

  • Bow probe tip

  • Response Time of 10s

  • Ambient Temperature range of -30 to +50°C

Applications

Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as.

  • Computers

  • Home appliances

  • Calibration and instrumentation

  • Industrial equipment

  • Patient monitoring

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.