RS PRO, Jack PCB Mount SMA Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 246-9400Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

RS Pro

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

Coaxial

Bulkhead

Yes

Operating Frequency

6GHz

Minimum Operating Temperature

-45°C

Body Plating

Gold

Maximum Operating Temperature

+125°C

Series

SMA

Contact Material

Phosphor Copper

Contact Plating

Gold

Country of Origin

China

Stock information temporarily unavailable.

€ 6.55

€ 6.55 Each (ex VAT)

RS PRO, Jack PCB Mount SMA Connector, 50Ω, Solder Termination, Straight Body

€ 6.55

€ 6.55 Each (ex VAT)

RS PRO, Jack PCB Mount SMA Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 6.55
5 - 9€ 6.44
10 - 24€ 6.25
25+€ 6.07

Technical documents

Specifications

Brand

RS Pro

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

Coaxial

Bulkhead

Yes

Operating Frequency

6GHz

Minimum Operating Temperature

-45°C

Body Plating

Gold

Maximum Operating Temperature

+125°C

Series

SMA

Contact Material

Phosphor Copper

Contact Plating

Gold

Country of Origin

China