RS PRO, Jack Edge Mount SMA Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 217-7782Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

RS Pro

Gender

Female

Coaxial Connector Type

SMA Connector

Mounting Type

Edge Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

Coaxial

Operating Frequency

6GHz

Minimum Operating Temperature

-45°C

Body Plating

Gold

Maximum Operating Temperature

+165°C

Contact Plating

Gold Plated

Country of Origin

China

Stock information temporarily unavailable.

€ 3.43

€ 3.43 Each (ex VAT)

RS PRO, Jack Edge Mount SMA Connector, 50Ω, Solder Termination, Straight Body

€ 3.43

€ 3.43 Each (ex VAT)

RS PRO, Jack Edge Mount SMA Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Gender

Female

Coaxial Connector Type

SMA Connector

Mounting Type

Edge Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

Coaxial

Operating Frequency

6GHz

Minimum Operating Temperature

-45°C

Body Plating

Gold

Maximum Operating Temperature

+165°C

Contact Plating

Gold Plated

Country of Origin

China