RS PRO Jack Connector 3.5 mm Panel Mount Socket Socket

RS Stock No.: 203-5612Brand: RS PRO
brand-logo
View all in Jack Plugs & Sockets

Technical documents

Specifications

Brand

RS Pro

Gender

Female

Size

3.5 mm

Mounting Type

Panel Mount

Type

Socket

Body Orientation

Straight

Housing Material

PP

Colour

Red

Contact Material

Nickel, Silver

You may be interested in
RS PRO Jack Connector 3.5 mm PCB Mount Mono Socket
€ 2.10Each (In a Bag of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 5) (ex VAT)

RS PRO Jack Connector 3.5 mm Panel Mount Socket Socket

P.O.A.

Each (In a Bag of 5) (ex VAT)

RS PRO Jack Connector 3.5 mm Panel Mount Socket Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Jack Connector 3.5 mm PCB Mount Mono Socket
€ 2.10Each (In a Bag of 5) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Gender

Female

Size

3.5 mm

Mounting Type

Panel Mount

Type

Socket

Body Orientation

Straight

Housing Material

PP

Colour

Red

Contact Material

Nickel, Silver

You may be interested in
RS PRO Jack Connector 3.5 mm PCB Mount Mono Socket
€ 2.10Each (In a Bag of 5) (ex VAT)