RS PRO Insulated Bootlace Ferrule, 6mm Pin Length, 1.0mm Pin Diameter, 0.5mm² Wire Size, Orange

RS Stock No.: 270-7492Brand: RS PRO
brand-logo
View all in Bootlace Ferrules

Technical documents

Specifications

Brand

RS Pro

Maximum Wire Size mm²

0.5mm²

Pin Diameter

1.0 mm, 1.3mm

Number of Entries

1

Insulation Material

Nylon

Colour

Orange

Pin Length

6mm

Insulation

Insulated

Maximum Wire Size AWG

20AWG

Overall Length

12mm

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

20AWG

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Crimp Bootlace Ferrules

Say goodbye to insecure connections with RS PRO Bootlace Ferrules. These pin crimp terminals are a game-changer for anyone in need of quick and secure electrical terminations. With their air-tight crimp connection, you can rest easy knowing that oxygen and moisture won't stand a chance against your connections, preventing corrosion and ensuring long-lasting performance.
Made with tin-plated copper contacts, these ferrules guarantee a reliable electrical connection that you can trust. The insulation provides an additional layer of protection, shielding your connections from both chemical and mechanical damage. Plus, with the option to colour-code your wiring, organising and identifying your connections has never been easier. Don't settle for subpar terminations – upgrade to the RS PRO Bootlace Ferrules and experience the peace of mind that comes with superior quality and performance.

Features and Benefits

  • Contact Material: Copper

  • Contact Plating: Tin

  • Insulated

  • Unshrouded

Stock information temporarily unavailable.

€ 11.80

€ 0.024 Each (In a Bag of 500) (ex VAT)

RS PRO Insulated Bootlace Ferrule, 6mm Pin Length, 1.0mm Pin Diameter, 0.5mm² Wire Size, Orange

€ 11.80

€ 0.024 Each (In a Bag of 500) (ex VAT)

RS PRO Insulated Bootlace Ferrule, 6mm Pin Length, 1.0mm Pin Diameter, 0.5mm² Wire Size, Orange
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
500 - 4500€ 0.024€ 11.80
5000 - 9500€ 0.024€ 11.80
10000+€ 0.024€ 11.80

Technical documents

Specifications

Brand

RS Pro

Maximum Wire Size mm²

0.5mm²

Pin Diameter

1.0 mm, 1.3mm

Number of Entries

1

Insulation Material

Nylon

Colour

Orange

Pin Length

6mm

Insulation

Insulated

Maximum Wire Size AWG

20AWG

Overall Length

12mm

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

20AWG

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Crimp Bootlace Ferrules

Say goodbye to insecure connections with RS PRO Bootlace Ferrules. These pin crimp terminals are a game-changer for anyone in need of quick and secure electrical terminations. With their air-tight crimp connection, you can rest easy knowing that oxygen and moisture won't stand a chance against your connections, preventing corrosion and ensuring long-lasting performance.
Made with tin-plated copper contacts, these ferrules guarantee a reliable electrical connection that you can trust. The insulation provides an additional layer of protection, shielding your connections from both chemical and mechanical damage. Plus, with the option to colour-code your wiring, organising and identifying your connections has never been easier. Don't settle for subpar terminations – upgrade to the RS PRO Bootlace Ferrules and experience the peace of mind that comes with superior quality and performance.

Features and Benefits

  • Contact Material: Copper

  • Contact Plating: Tin

  • Insulated

  • Unshrouded