RS PRO Inspection Bend, Conduit Fitting, 20mm Nominal Size, Steel, Black

RS Stock No.: 763-9185Brand: RS PRO
brand-logo
View all in Conduit Fittings

Technical documents

Specifications

Brand

RS Pro

Nominal Size

20mm

Fitting Type

Inspection Bend

Material

Steel

Colour

Black

Finish

Black Enamel

Standards Met

BS EN 50086

Country of Origin

China

Product details

Steel Inspection Joints

Bends in black enamelled or galvanised malleable iron
Covers and screws come supplied as standard

Steel To BS4568

BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO Inspection Bend, Conduit Fitting, 20mm Nominal Size, Steel, Black

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO Inspection Bend, Conduit Fitting, 20mm Nominal Size, Steel, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Nominal Size

20mm

Fitting Type

Inspection Bend

Material

Steel

Colour

Black

Finish

Black Enamel

Standards Met

BS EN 50086

Country of Origin

China

Product details

Steel Inspection Joints

Bends in black enamelled or galvanised malleable iron
Covers and screws come supplied as standard

Steel To BS4568

BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.

You may be interested in