RS PRO Industrial Circular Connectors, 5 Contacts, M12 Connector, Plug, Male to Female, IP67

RS Stock No.: 134-178Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

5

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male to Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4A

Body Orientation

Straight

Coding

A

Voltage Rating

60 V ac/dc

Mating Type

Threaded

Housing Material

Brass

Contact Plating

Gold

Shielded/Unshielded

Shielded

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Contact Material

Phosphor Copper

Country of Origin

China

Stock information temporarily unavailable.

€ 22.97

€ 22.97 Each (ex VAT)

RS PRO Industrial Circular Connectors, 5 Contacts, M12 Connector, Plug, Male to Female, IP67

€ 22.97

€ 22.97 Each (ex VAT)

RS PRO Industrial Circular Connectors, 5 Contacts, M12 Connector, Plug, Male to Female, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

5

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male to Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4A

Body Orientation

Straight

Coding

A

Voltage Rating

60 V ac/dc

Mating Type

Threaded

Housing Material

Brass

Contact Plating

Gold

Shielded/Unshielded

Shielded

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Contact Material

Phosphor Copper

Country of Origin

China