RS PRO Industrial Circular Connectors, 5 Contacts, Cable, M12 Connector, Plug, Female, IP67

RS Stock No.: 132-096Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

5

Mounting Type

Cable

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4A

Body Orientation

Angled

Coding

A

Voltage Rating

60 V ac/dc

Mating Type

Threaded

Housing Material

PA 66

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Contact Material

Phosphor Copper

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Country of Origin

China

Stock information temporarily unavailable.

€ 10.58

€ 10.58 Each (ex VAT)

RS PRO Industrial Circular Connectors, 5 Contacts, Cable, M12 Connector, Plug, Female, IP67

€ 10.58

€ 10.58 Each (ex VAT)

RS PRO Industrial Circular Connectors, 5 Contacts, Cable, M12 Connector, Plug, Female, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 10.58
10 - 24€ 9.89
25+€ 9.07

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

5

Mounting Type

Cable

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4A

Body Orientation

Angled

Coding

A

Voltage Rating

60 V ac/dc

Mating Type

Threaded

Housing Material

PA 66

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Contact Material

Phosphor Copper

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Country of Origin

China