RS PRO Industrial Circular Connectors, 5 Contacts, Panel Mount, 7/8 Connector, Plug, Male, IP68

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
5
Mounting Type
Panel Mount
Connector Size
7/8
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Pre-Wired
IP Rating
IP68
Current Rating
8.0A
Body Orientation
Straight
Voltage Rating
250.0 V
Contact Plating
Gold
Contact Material
CuZn
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Country of Origin
India
€ 17.17
€ 17.17 Each (ex VAT)
1
€ 17.17
€ 17.17 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 17.17 |
5 - 9 | € 16.65 |
10+ | € 16.12 |
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
5
Mounting Type
Panel Mount
Connector Size
7/8
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Pre-Wired
IP Rating
IP68
Current Rating
8.0A
Body Orientation
Straight
Voltage Rating
250.0 V
Contact Plating
Gold
Contact Material
CuZn
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Country of Origin
India