RS PRO Industrial Circular Connectors, 3 Contacts, In-line, SP17 Connector, Socket, Female, IP68

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
3
Mounting Type
In-line
Connector Size
SP17
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP68
Current Rating
10A
Body Orientation
Straight
Voltage Rating
500 V
Mating Type
Threaded Coupling
Housing Material
Nylon 66, PC
Pole Format
3P
Shielded/Unshielded
Unshielded
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Contact Material
Brass
Maximum Operating Temperature
+85°C
Country of Origin
China
€ 7.88
€ 7.88 Each (ex VAT)
1
€ 7.88
€ 7.88 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 7.88 |
10 - 24 | € 7.38 |
25+ | € 6.76 |
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
3
Mounting Type
In-line
Connector Size
SP17
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP68
Current Rating
10A
Body Orientation
Straight
Voltage Rating
500 V
Mating Type
Threaded Coupling
Housing Material
Nylon 66, PC
Pole Format
3P
Shielded/Unshielded
Unshielded
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Contact Material
Brass
Maximum Operating Temperature
+85°C
Country of Origin
China