RS PRO Industrial Circular Connectors, 12 Contacts, In-line, SP21 Connector, Socket, Female, IP68

RS Stock No.: 304-676Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

12

Mounting Type

In-line

Connector Size

SP21

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

5A

Body Orientation

Straight

Voltage Rating

400 V

Mating Type

Threaded Coupling

Housing Material

Nylon 66, PC

Pole Format

12P

Contact Plating

Gold

Strain Relief

No

Shielded/Unshielded

Unshielded

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Contact Material

Brass

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 12.06

€ 12.06 Each (ex VAT)

RS PRO Industrial Circular Connectors, 12 Contacts, In-line, SP21 Connector, Socket, Female, IP68

€ 12.06

€ 12.06 Each (ex VAT)

RS PRO Industrial Circular Connectors, 12 Contacts, In-line, SP21 Connector, Socket, Female, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 12.06
10 - 24€ 11.27
25+€ 10.34
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

12

Mounting Type

In-line

Connector Size

SP21

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

5A

Body Orientation

Straight

Voltage Rating

400 V

Mating Type

Threaded Coupling

Housing Material

Nylon 66, PC

Pole Format

12P

Contact Plating

Gold

Strain Relief

No

Shielded/Unshielded

Unshielded

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Contact Material

Brass

Country of Origin

China

You may be interested in