RS PRO Industrial Circular Connectors, 10 Contacts, Cable Mount, SY17 Connector, Plug and Socket, Male and Female

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
10
Mounting Type
Cable Mount
Connector Size
SY17
Plug/Socket
Plug, Socket
Contact Gender
Female, Male
Termination Method
Solder
IP Rating
IP68
Current Rating
5A
Body Orientation
Straight
Voltage Rating
400 V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
10P
Shielded/Unshielded
Unshielded
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Contact Material
Brass
Maximum Operating Temperature
+85°C
Country of Origin
China
€ 28.92
€ 28.92 1 Set (ex VAT)
1
€ 28.92
€ 28.92 1 Set (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 28.92 |
10+ | € 27.03 |
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
10
Mounting Type
Cable Mount
Connector Size
SY17
Plug/Socket
Plug, Socket
Contact Gender
Female, Male
Termination Method
Solder
IP Rating
IP68
Current Rating
5A
Body Orientation
Straight
Voltage Rating
400 V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
10P
Shielded/Unshielded
Unshielded
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Contact Material
Brass
Maximum Operating Temperature
+85°C
Country of Origin
China