RS PRO Illuminated Magnifier, 4X x Magnification

Technical documents
Specifications
Brand
RS ProMagnification Power
4x
Magnifier Type
Magnifying Glass with Light
Illuminated
Yes
Battery Operated
Yes
Battery Type
AAA
Type
Illuminated Magnifier
Product details
RS Pro Hand Held Illuminated Magnifiers
The RS Pro professional quality hand held illuminated magnifier has a glass lens and gives you 4 x magnification.
Features and Benefits
Rugged rubberised coating for impact and drop protection
Comfortable grip enabling you to work longer
Large magnifying area
5 white LEDs and one UV LED
3 position switch
Typical Applications
Perfect for up close, detailed working such as jewelry creation, detailed sewing, model making and much more.
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.
€ 27.52
€ 27.52 Each (ex VAT)
1
€ 27.52
€ 27.52 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMagnification Power
4x
Magnifier Type
Magnifying Glass with Light
Illuminated
Yes
Battery Operated
Yes
Battery Type
AAA
Type
Illuminated Magnifier
Product details
RS Pro Hand Held Illuminated Magnifiers
The RS Pro professional quality hand held illuminated magnifier has a glass lens and gives you 4 x magnification.
Features and Benefits
Rugged rubberised coating for impact and drop protection
Comfortable grip enabling you to work longer
Large magnifying area
5 white LEDs and one UV LED
3 position switch
Typical Applications
Perfect for up close, detailed working such as jewelry creation, detailed sewing, model making and much more.
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.