RS PRO HSS Twist Drill Bit, 1mm Diameter, 26mm Overall
RS Stock No.: 214-767Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMaterial
HSS
Drill Bit Type
Twist Drill Bit
Diameter
1mm
Overall Length
26mm
Number of Pieces
10
Country of Origin
China
Product details
HSS Stub Drills
Made to DIN 1897; BS 328; ISO 235
For use with sheet metal and thin section work
Stock information temporarily unavailable.
€ 4.20
€ 4.20 1 Box of 10 (ex VAT)
RS PRO HSS Twist Drill Bit, 1mm Diameter, 26mm Overall
1
€ 4.20
€ 4.20 1 Box of 10 (ex VAT)
RS PRO HSS Twist Drill Bit, 1mm Diameter, 26mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaterial
HSS
Drill Bit Type
Twist Drill Bit
Diameter
1mm
Overall Length
26mm
Number of Pieces
10
Country of Origin
China
Product details
HSS Stub Drills
Made to DIN 1897; BS 328; ISO 235
For use with sheet metal and thin section work