Technical documents
Specifications
Brand
RS ProMaterial
HSS
Drill Bit Type
Twist Drill Bit
Diameter
1.75mm
Overall Length
46mm
Number of Pieces
5
Country of Origin
China
Product details
HSS Jobber Drill
Professional range of HSS angles jobber drills for use on alloy steel, hardened steel, stainless steel, cast iron & titanium.
DIN338.
Bright Finish with split point
€ 10.82
€ 10.82 1 Tube of 5 (ex VAT)
1
€ 10.82
€ 10.82 1 Tube of 5 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaterial
HSS
Drill Bit Type
Twist Drill Bit
Diameter
1.75mm
Overall Length
46mm
Number of Pieces
5
Country of Origin
China
Product details
HSS Jobber Drill
Professional range of HSS angles jobber drills for use on alloy steel, hardened steel, stainless steel, cast iron & titanium.
DIN338.
Bright Finish with split point