RS PRO HSS 32mm Hole Saw
RS Stock No.: 271-1594Brand: RS PRO

Technical documents
Specifications
Brand
RS ProDrill Bit Type
Hole Saw
Diameter
32mm
Arbor Included
Yes
Material
HSS
Cut Depth
11mm
Bimetal
No
Shank Diameter
10mm
Country of Origin
China
Stock information temporarily unavailable.
€ 20.94
€ 20.94 Each (ex VAT)
RS PRO HSS 32mm Hole Saw
1
€ 20.94
€ 20.94 Each (ex VAT)
RS PRO HSS 32mm Hole Saw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProDrill Bit Type
Hole Saw
Diameter
32mm
Arbor Included
Yes
Material
HSS
Cut Depth
11mm
Bimetal
No
Shank Diameter
10mm
Country of Origin
China