RS PRO Hose Connector, Elbow Hose Tail Adaptor, BSP 1/4in 10mm ID

Technical documents
Specifications
Brand
RS ProHose Inner Diameter
10mm
Thread Size
1/4in
Hose Connector Type
Hose Tail Adaptor
Body Material
Nylon
Connector Gender
Male
Coupling Connector Direction
Elbow
Thread Standard
BSP
Country of Origin
Germany
Product details
Elbow Connector
These taper thread connectors have a taper screw on one end and a push-on hose connector on the other end. The hose sits securely due to the ribbing of the push-on connector. The 3 available thread types are coloured as followed, Metric taper thread (light grey), Whitworth pipe thread (anthracite) and NPT thread (black).
Plastic Push Fittings
€ 15.64
€ 3.127 Each (In a Pack of 5) (ex VAT)
5
€ 15.64
€ 3.127 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProHose Inner Diameter
10mm
Thread Size
1/4in
Hose Connector Type
Hose Tail Adaptor
Body Material
Nylon
Connector Gender
Male
Coupling Connector Direction
Elbow
Thread Standard
BSP
Country of Origin
Germany
Product details
Elbow Connector
These taper thread connectors have a taper screw on one end and a push-on hose connector on the other end. The hose sits securely due to the ribbing of the push-on connector. The 3 available thread types are coloured as followed, Metric taper thread (light grey), Whitworth pipe thread (anthracite) and NPT thread (black).