RS PRO High Visibility Rubber Speed Bump, 5 m x 430mm x 70 mm, 15km/h Speed Limit
RS Stock No.: 174-5932Brand: RS PRO

Technical documents
Specifications
Brand
RS ProHeight
70 mm
Width
430mm
Depth
5 m
Speed Limit
15km/h
Material
Rubber
Colour
Black, Yellow
Cable Protection
Yes
Cable Size
27mm
High Visibility
Yes
Fixings
Lag Screw And Anchor
Country of Origin
China
€ 1,156.23
€ 1,156.23 Each (ex VAT)
RS PRO High Visibility Rubber Speed Bump, 5 m x 430mm x 70 mm, 15km/h Speed Limit
1
€ 1,156.23
€ 1,156.23 Each (ex VAT)
RS PRO High Visibility Rubber Speed Bump, 5 m x 430mm x 70 mm, 15km/h Speed Limit
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProHeight
70 mm
Width
430mm
Depth
5 m
Speed Limit
15km/h
Material
Rubber
Colour
Black, Yellow
Cable Protection
Yes
Cable Size
27mm
High Visibility
Yes
Fixings
Lag Screw And Anchor
Country of Origin
China