Technical documents
Specifications
Brand
RS ProLength
10m
Connector 1
HDMI
Connector 2
Mini HDMI
HDMI Version
High Speed
Maximum Resolution
4K
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Outer Sheath Material
PVC
Size of Strands
0.102 mm
Distrelec Product Id
30418293
Connector B
Mini HDMI
Country of Origin
China
Stock information temporarily unavailable.
€ 29.50
€ 29.50 Each (ex VAT)
RS PRO High Speed, 10m Male HDMI to Male Mini HDMI 4K
1
€ 29.50
€ 29.50 Each (ex VAT)
RS PRO High Speed, 10m Male HDMI to Male Mini HDMI 4K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength
10m
Connector 1
HDMI
Connector 2
Mini HDMI
HDMI Version
High Speed
Maximum Resolution
4K
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Outer Sheath Material
PVC
Size of Strands
0.102 mm
Distrelec Product Id
30418293
Connector B
Mini HDMI
Country of Origin
China