RS PRO Heavy Duty Power Connector Housing, Top Entry

RS Stock No.: 208-4738Brand: RS PRODistrelec Article No.: 30418556
brand-logo

Technical documents

Specifications

Brand

RS Pro

Type

Bulkhead Housing

Series

RS-H10B

Mounting Type

Bulkhead

Manufacturer Size Code

RS-H10B

Body Orientation

Top Entry

IP Rating

IP65

Cable Entry Angle

Bottom

Number of Levers

4

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 17.12

€ 17.12 Each (ex VAT)

RS PRO Heavy Duty Power Connector Housing, Top Entry

€ 17.12

€ 17.12 Each (ex VAT)

RS PRO Heavy Duty Power Connector Housing, Top Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 17.12
10 - 49€ 17.05
50 - 99€ 16.63
100+€ 15.81

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

RS Pro

Type

Bulkhead Housing

Series

RS-H10B

Mounting Type

Bulkhead

Manufacturer Size Code

RS-H10B

Body Orientation

Top Entry

IP Rating

IP65

Cable Entry Angle

Bottom

Number of Levers

4

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more