RS PRO Heavy Duty Power Connector Housing, M40 Thread, Side Entry
RS Stock No.: 208-4239Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSeries
RS-H48B
Type
Connector Hood
Thread Size
M40
Mounting Type
Side Mount
Manufacturer Size Code
RS-H48B
Body Orientation
Side Entry
IP Rating
IP65
Cable Entry Angle
Side
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
2
Country of Origin
China
Stock information temporarily unavailable.
€ 61.90
€ 61.90 Each (ex VAT)
RS PRO Heavy Duty Power Connector Housing, M40 Thread, Side Entry
1
€ 61.90
€ 61.90 Each (ex VAT)
RS PRO Heavy Duty Power Connector Housing, M40 Thread, Side Entry
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 61.90 |
10 - 49 | € 61.62 |
50 - 99 | € 60.06 |
100+ | € 57.10 |
Technical documents
Specifications
Brand
RS ProSeries
RS-H48B
Type
Connector Hood
Thread Size
M40
Mounting Type
Side Mount
Manufacturer Size Code
RS-H48B
Body Orientation
Side Entry
IP Rating
IP65
Cable Entry Angle
Side
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
2
Country of Origin
China