Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Heat Shrink Tubing, Red 24mm Sleeve Dia. x 3m Length 3:1 Ratio

RS Stock No.: 252-8112Brand: RS PRO
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Brand

RS Pro

Sleeve Diameter

24mm

Colour

Red

Shrunk Diameter

8mm

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

3m

Material

Polyolefin

Flame Retardant

Yes

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Heat Shrink Tubing, Red 24mm Sleeve Dia. x 3m Length 3:1 Ratio

P.O.A.

RS PRO Heat Shrink Tubing, Red 24mm Sleeve Dia. x 3m Length 3:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Sleeve Diameter

24mm

Colour

Red

Shrunk Diameter

8mm

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

3m

Material

Polyolefin

Flame Retardant

Yes

Country of Origin

United Kingdom

You may be interested in