RS PRO Heat Shrink Tubing, Red 2.4mm Sleeve Dia. x 10m Length 2:1 Ratio

RS Stock No.: 303-6490Brand: RS PRO
View all in Heat Shrink Tubing

Technical documents

Specifications

Brand

RS Pro

Sleeve Diameter

2.4mm

Colour

Red

Shrunk Diameter

1.2mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

10m

Material

Polyolefin

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Heat Shrink Tubing, Red 2.4mm Sleeve Dia. x 10m Length 2:1 Ratio

P.O.A.

RS PRO Heat Shrink Tubing, Red 2.4mm Sleeve Dia. x 10m Length 2:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Sleeve Diameter

2.4mm

Colour

Red

Shrunk Diameter

1.2mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

10m

Material

Polyolefin

You may be interested in