RS PRO Grey PET Enclosure, IP66, Grey Lid, 400 x 250 x 120mm

RS Stock No.: 918-8869Brand: RS PRODistrelec Article No.: 30405989
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

PET

External Length

400 mm

External Height

120 mm

External Width

250 mm

External Dimensions

400 x 250 x 120mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Gasket Material

Silicone

Country of Origin

India

€ 266.05

€ 266.05 Each (ex VAT)

RS PRO Grey PET Enclosure, IP66, Grey Lid, 400 x 250 x 120mm

€ 266.05

€ 266.05 Each (ex VAT)

RS PRO Grey PET Enclosure, IP66, Grey Lid, 400 x 250 x 120mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Body Material

PET

External Length

400 mm

External Height

120 mm

External Width

250 mm

External Dimensions

400 x 250 x 120mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Gasket Material

Silicone

Country of Origin

India