RS PRO Grey Cable Gland Kit, PG13.5 Thread, 6.5mm max., IP66

RS Stock No.: 185-6088Brand: RS PRO
brand-logo
View all in Cable Glands

Technical documents

Specifications

Brand

RS Pro

Thread Size

PG13.5

Maximum Cable Diameter

6.5mm

Colour

Grey

IP Rating

IP66

Locknut Included

No

Number of Pieces

10

Standards Met

RoHS Compliant

Kit Includes

Seal

Country of Origin

Germany

Stock information temporarily unavailable.

€ 37.29

€ 3.729 Each (In a Bag of 10) (ex VAT)

RS PRO Grey Cable Gland Kit, PG13.5 Thread, 6.5mm max., IP66

€ 37.29

€ 3.729 Each (In a Bag of 10) (ex VAT)

RS PRO Grey Cable Gland Kit, PG13.5 Thread, 6.5mm max., IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Thread Size

PG13.5

Maximum Cable Diameter

6.5mm

Colour

Grey

IP Rating

IP66

Locknut Included

No

Number of Pieces

10

Standards Met

RoHS Compliant

Kit Includes

Seal

Country of Origin

Germany