RS PRO Grey 4mm² Hook Up Wire, 7/0.85 mm, 100m, PVC T11 Insulation

Technical documents
Specifications
Brand
RS ProCross Sectional Area
4mm²
Sheath Colour
Grey
Cable Shape
Circular
Core Strands
7/0.85 mm
Length
100m
Insulation material
PVC T11
Outer Diameter
4.2mm
Voltage Rating
450/750 V
CPR Certification
Eca
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
70°C
Standards Met
BS EN 50525-2-31:2011 Clause 4.1
Harmonised Code
H07V-R
Size of Strands
mm
Country of Origin
United Kingdom
€ 175.69
€ 175.69 1 Reel of 100 Metres (ex VAT)
1
€ 175.69
€ 175.69 1 Reel of 100 Metres (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCross Sectional Area
4mm²
Sheath Colour
Grey
Cable Shape
Circular
Core Strands
7/0.85 mm
Length
100m
Insulation material
PVC T11
Outer Diameter
4.2mm
Voltage Rating
450/750 V
CPR Certification
Eca
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
70°C
Standards Met
BS EN 50525-2-31:2011 Clause 4.1
Harmonised Code
H07V-R
Size of Strands
mm
Country of Origin
United Kingdom